P8-321318A

Heilind Number:OTTP8-321318A
Manufacturer:OTTO Controls
Manufacturer Number:P8-321318A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321318A
Series:P8
Cap Color:Gray
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-321318A

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch in the P8 series is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver case, this switch is not only rugged but also visually appealing. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive interface. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration, with silver contact plating and brass contact material, guarantees excellent conductivity. Suitable for both AC and DC circuits, with a voltage rating of 115VAC and 28VDC, and a current rating of 10A, this switch is versatile. Its panel mount design and screw termination type make installation easy. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, it is built to last. Whether used in automotive, aerospace, or machinery, this pushbutton switch delivers uncompromising performance.