P8-321322E

Heilind Number:OTTP8-321322E
Manufacturer:OTTO Controls
Manufacturer Number:P8-321322E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321322E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-321322E

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-321322E) is a reliable and durable component designed for panel mounting applications. Featuring a flat round button actuator in black and a sleek silver aluminum case, this switch is both functional and aesthetically pleasing. With an IP6K8S rating for dust and water resistance, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration with silver contact plating guarantees efficient electrical conductivity with a current rating of 10A and voltage ratings of 115VAC and 28VDC. Suitable for temperatures ranging from -55°C to 85°C, it offers versatility in usage. Perfect for industrial and commercial applications, this pushbutton switch is a high-quality solution for your control panel needs.