P8-322218B

Heilind Number:OTTP8-322218B
Manufacturer:OTTO Controls
Manufacturer Number:P8-322218B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-322218B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-322218B

Detailed Description

The P8-322218B is a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch designed for demanding environments. Featuring a durable aluminum housing with a silver case, this switch is built to withstand industrial settings. Its IP6K4S rating ensures protection against dust and water ingress, making it suitable for outdoor applications as well. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it offers versatile functionality. The SPST-NC contact configuration and On-(Off) switch function provide precise control. The switch boasts a high durability rating of 100,000 cycles, guaranteeing long-lasting performance. Suitable for panel mounting, it is easy to install. Operating smoothly in temperatures ranging from -55°C to 85°C, it is ideal for use in a wide range of conditions. The P8 series pushbutton switch combines quality construction with reliable operation, making it a top choice for various industrial and commercial applications.