P8-326114A

Heilind Number:OTTP8-326114A
Manufacturer:OTTO Controls
Manufacturer Number:P8-326114A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-326114A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-326114A

Detailed Description

Introducing the P8-326114A, a durable and reliable subminiature momentary action sealed pushbutton switch perfect for panel mounting applications. Boasting a sleek silver case with a vibrant yellow button, this switch not only offers a striking visual appeal but also ensures efficient functionality with a contact plating of silver and a contact material of brass. Featuring a round flat button actuator, the P8 series switch guarantees smooth operation for up to 100,000 cycles. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, it's suitable for various industrial and commercial settings. Rest assured of its quality as it is constructed with an aluminum housing and a thermoplastic actuator, meeting the highest standards for performance and durability. Upgrade your control systems with the P8-326114A for seamless and reliable operation.