P8-326115A

Heilind Number:OTTP8-326115A
Manufacturer:OTTO Controls
Manufacturer Number:P8-326115A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-326115A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-326115A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-326115A. Designed for reliability and durability, this switch features a green flat button actuator with a round shape, perfect for panel mounting. The silver contact plating and brass contact material ensure optimal performance, with a current rating of 10A. Operating seamlessly between -55°C to 85°C, it offers a contact configuration of SPDT and a voltage rating of 115VAC/28VDC. With a lifespan of 100,000 cycles, this switch is ideal for various applications requiring precise and responsive control. Explore the possibilities with this high-quality pushbutton switch from our P8 series.