P8-326122D

Heilind Number:OTTP8-326122D
Manufacturer:OTTO Controls
Manufacturer Number:P8-326122D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-326122D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-326122D

Detailed Description

The P8-326122D Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series, combines durable performance with user-friendly design. Featuring a sleek Black cap and Silver case, it offers a sleek aesthetic for various applications. With a non-illuminated Button (Dome) actuator, it provides reliable operation in any environment. The switch's SPDT contact configuration, with Silver contact plating and Brass contact material, ensures high conductivity and longevity. Panel mounted with a .187-inch actuator length, it offers easy installation. Rated for 10A at 115VAC and 28VDC, it's suitable for a range of voltage requirements. Constructed with Aluminum housing and Thermoplastic actuator material, it guarantees robustness. With a durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, it's ideal for demanding conditions. Trusted for quality and performance, the P8326122D is the perfect choice for push button switches.