P8-326311A

Heilind Number:OTTP8-326311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-326311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-326311A
Series:P8
Cap Color:Red
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-326311A

Detailed Description

Introducing the P8-326311A, a resilient pushbutton switch from the P8 series. Featuring a striking red cap and sleek silver case, this switch boasts a durable aluminum housing and a thermoplastic actuator. With a non-illuminated design, it offers reliable performance for various applications. The SPDT contact configuration and 10 A current rating ensure efficient operation. Panel mountable with screw termination, it's easy to install. Ideal for industrial use, this switch is rated for 100,000 cycles, with a wide operating temperature range from -55°C to 85°C. Whether it's for machinery, control panels, or automotive systems, the P8 pushbutton switch delivers dependable functionality.