P8-326311B

Heilind Number:OTTP8-326311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-326311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-326311B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-326311B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-326311B. This high-quality switch features a durable aluminum housing with a sleek silver case and a vibrant red button cap, making it both visually appealing and robust. With a current rating of 10A, it ensures reliable performance in various applications. The switch offers a contact configuration of SPDT, with silver contact plating and brass contact material for enhanced conductivity. Designed for panel mount installation, it boasts a high durability rating of 100,000 cycles, guaranteeing long-lasting use. Operating seamlessly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. The switch is non-illuminated, featuring a round dome actuator for easy and comfortable operation. Seal the deal with the P8 Series Pushbutton Switch for dependable and efficient control in your projects.