P8-326315A

Heilind Number:OTTP8-326315A
Manufacturer:OTTO Controls
Manufacturer Number:P8-326315A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-326315A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-326315A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-326315A. This sleek and durable switch features a flat round button actuator in vibrant green and a silver aluminum housing, making it both visually appealing and sturdy. With a current rating of 10A, it guarantees reliable performance. The switch is designed for panel mounting with a screw termination, ensuring easy installation. It offers a contact configuration of SPDT, allowing for versatile use. Operating at a wide temperature range from -55°C to 85°C, it is suitable for various environments. This non-illuminated switch is highly durable, with a rating of 100,000 cycles. Whether for industrial, commercial, or residential applications, the P8 Series Pushbutton Switch delivers exceptional quality and functionality.