P8-326321A

Heilind Number:OTTP8-326321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-326321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-326321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-326321A

Detailed Description

Introducing the P8-326321A, a high-quality subminiature momentary action sealed pushbutton switch from our P8 series. Featuring a durable aluminum housing with a sleek silver case and a vibrant red cap, this switch is not only visually appealing but also built to last with a durability rating of 100,000 cycles. The button actuator, made of thermoplastic, offers a comfortable and reliable feel, perfect for panel mounting applications. With a contact configuration of SPDT and a current rating of 10 A, it guarantees efficient performance. Ideal for a wide range of industries, this switch is designed to withstand extreme temperatures from -55°C to 85°C and is IP6K8S rated for dust and water resistance. Whether used in automotive, industrial, or consumer electronics, the P8-326321A ensures seamless operation for all your switching needs.