P8-326322A

Heilind Number:OTTP8-326322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-326322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-326322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-326322A

Detailed Description

Introducing the P8-326322A Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series. Designed for reliable performance, this switch features a durable aluminum housing with a sleek silver case and a black button cap, perfect for panel mounting. With a 10A current rating and SPDT contact configuration, it offers versatile functionality. The flat round button actuator, made of thermoplastic, ensures comfortable operation. Boasting a high durability rating of 100,000 cycles and an IP6K8S ingress protection rating, it is built to withstand tough environments. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC, this switch operates flawlessly in a wide range of temperatures from -55°C to 85°C. Ideal for various industrial and commercial settings, it guarantees reliable performance every time. Upgrade your control panel with the P8-326322A Pushbutton Switch.