P8-326324A

Heilind Number:OTTP8-326324A
Manufacturer:OTTO Controls
Manufacturer Number:P8-326324A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-326324A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-326324A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-326324A. Featuring a vibrant Yellow cap and sleek Silver case, this switch is designed for durability with a rating of 100,000 cycles. The flat Button actuator, made of Thermoplastic, offers a comfortable and responsive touch. With a contact plating of Silver and contact material of Brass, it ensures reliable performance. Rated for 10A at 115VAC and 28VDC, this switch is suitable for various applications. The SPDT contact configuration and On-(On) switch function provide versatile control options. Panel mount with screw termination, this switch is easy to install. Operating in temperatures ranging from -55°C to 85°C, it is suitable for both indoor and outdoor use. With an IP6K8S rating, it offers protection against dust and water ingress. Perfect for industrial, automotive, and marine applications, the P8 Series pushbutton switch guarantees quality and efficiency.