P8-326325A

Heilind Number:OTTP8-326325A
Manufacturer:OTTO Controls
Manufacturer Number:P8-326325A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-326325A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-326325A

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-326325A, offers reliable performance in a compact design. Featuring a durable aluminum housing with a silver case color and a green button, this switch is suitable for panel mounting applications. With a current rating of 10A and a contact material of brass, it ensures efficient conductivity. The switch has a contact configuration of SPDT and a switch function of On-(On), making it versatile for various electronic devices. Its IP6K8S rating guarantees protection against dust and water ingress, while a durability rating of 100,000 cycles ensures long-lasting use. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this pushbutton switch is ideal for demanding environments that require a reliable and sealed switching solution.