P8-326525A

Heilind Number:OTTP8-326525A
Manufacturer:OTTO Controls
Manufacturer Number:P8-326525A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-326525A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-326525A

Detailed Description

The P8-326525A pushbutton switch, part of the P8 series, boasts a sleek design with a green button and silver case. Featuring a durable aluminum housing and sealed construction, it ensures reliable performance in various environments. With a flat round button actuator and a screw termination type, this switch offers easy installation on panels. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of applications. The SPDT contact configuration and 10A current rating make it ideal for controlling power circuits. Whether for industrial or commercial use, this subminiature switch guarantees longevity with a durability rating of 100,000 cycles. Its IP6K8S rating further ensures protection against dust and water ingress. Upgrade your control systems with the P8-326525A pushbutton switch for reliable and efficient operation.