P8-331211A

Heilind Number:OTTP8-331211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-331211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-331211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-331211A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-331211A. This high-quality switch features a sleek design with a red flat round button and a durable silver aluminum housing. Perfect for panel mounting, it offers reliable performance with a contact rating of 10A. The SPST-NO contact configuration ensures seamless operation, with silver contacts and a brass contact material guaranteeing longevity. With a wide temperature range from -55°C to 85°C and IP6K4S rating, it is suitable for various environments. Whether for industrial, automotive, or consumer electronics applications, this switch delivers uncompromising quality and performance. Upgrade your control systems with the P8 pushbutton switch.