P8-331212B

Heilind Number:OTTP8-331212B
Manufacturer:OTTO Controls
Manufacturer Number:P8-331212B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-331212B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-331212B

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, perfect for applications requiring reliable and durable performance. With a sleek design featuring a Black button cap and Silver housing, this switch offers a sophisticated aesthetic. The Off-(On) switch function, SPST-NO contact configuration, and 10A current rating ensure efficient operation. Constructed with high-quality materials such as Brass contacts and Aluminum housing, it guarantees longevity even in harsh environments. Panel mount installation and Quick Connect termination make it easy to integrate into any system. With a durability rating of 100,000 cycles and IP6K4S ingress protection, this switch is built to withstand the test of time. Suitable for use in a wide range of industries, from automotive to industrial automation, the P8 series is the epitome of quality and performance. Upgrade your control system with this reliable pushbutton switch today.