P8-331213A

Heilind Number:OTTP8-331213A
Manufacturer:OTTO Controls
Manufacturer Number:P8-331213A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-331213A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-331213A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-331213A. This durable switch features a flat orange button and a sleek silver case, perfect for panel mounting. With a non-illuminated design and a round actuator shape, it offers reliable performance in a variety of applications. The brass contact material, silver contact plating, and sealed housing ensure longevity, with a durability rating of 100,000 cycles. Operating at temperatures ranging from -55 °C to 85 °C, and with a voltage rating of 115 VAC and 28 VDC, this switch is suitable for diverse environments. Its SPST-NO contact configuration and quick connect termination make installation easy. Whether for industrial machinery, automotive systems, or consumer electronics, this IP6K4S-rated switch guarantees dependable functionality. Add the P8 Series to your lineup of high-quality push button switches for optimal performance and user satisfaction.