P8-331311A

Heilind Number:OTTP8-331311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-331311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-331311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-331311A

Detailed Description

Introducing the P8-331311A, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch designed for high-performance applications. With a sleek Red button and Silver housing, this switch not only offers a stylish look but also ensures efficient functionality. The Button (Flat) actuator with a Round shape provides easy and comfortable operation, while the Quick Connect termination type allows for convenient installation. Featuring a robust construction with an Aluminum housing and Brass contact material, this switch guarantees longevity and performance. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPST-NO, it is suitable for a wide range of industrial and commercial uses. Rated for 100,000 cycles, this switch offers reliable operation even in demanding environments. Whether used in panels or control systems, the P8 series Switch is the perfect choice for those seeking quality and durability.