P8-331311B

Heilind Number:OTTP8-331311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-331311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-331311B
Series:P8
Cap Color:Red
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
SKU:OTTP8-331311B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-331311B. Designed for reliable performance in demanding environments, this switch features a red button actuator made of durable thermoplastic. The silver aluminum housing and panel mount design ensure secure installation. With a current rating of 10A and contact plating of silver, it guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a variety of applications. The SPST-NO contact configuration and Off-(On) switch function provide versatile functionality. Boasting a durability rating of 100,000 cycles and IP6K8S ingress protection, this switch offers long-lasting durability. Ideal for use in industrial and commercial settings, it is a reliable solution for your switching needs.