P8-331312B

Heilind Number:OTTP8-331312B
Manufacturer:OTTO Controls
Manufacturer Number:P8-331312B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-331312B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-331312B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-331312B. Designed for reliable performance in demanding environments, this switch features a durable aluminum housing with a sleek silver case and a black button. The non-illuminated button, made of thermoplastic, offers a comfortable round shape for easy actuation. With a high durability rating of 100,000 cycles, it ensures long-lasting use. The SPST-NO contact configuration and silver contact plating guarantee efficient electrical conductivity. Rated for a maximum voltage of 115 VAC and 28 VDC, and with a current rating of 10A, it is suitable for various applications. The panel mount design with quick connect termination makes installation quick and easy. Whether in industrial machinery, automotive systems, or consumer electronics, this pushbutton switch delivers reliable performance in any setting.