P8-331315B

Heilind Number:OTTP8-331315B
Manufacturer:OTTO Controls
Manufacturer Number:P8-331315B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-331315B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-331315B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-331315B. Designed for reliable performance in demanding environments, this switch features a durable construction with an aluminum housing and thermoplastic actuator. Its green button (dome) actuator offers a comfortable and ergonomic interface, perfect for panel mounting applications. With a current rating of 10 A and contact plating in silver, it guarantees efficient electrical connectivity. The SPST-NO contact configuration ensures a single-pole, normally open operation, while the brass contact material enhances conductivity. Operating between -55°C to 85°C, it withstands extreme temperatures, and with an IP6K8S rating, it offers dust and water protection. Suitable for a wide range of industrial and commercial uses, this pushbutton switch is a reliable solution for your control panel needs.