P8-332321A

Heilind Number:OTTP8-332321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-332321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-332321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-332321A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-332321A), a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver case and a vibrant red cap, this switch is not only visually striking but also built to withstand rigorous use. With a flat button actuator and round shape, it offers a comfortable and intuitive user experience. The SPST-NC contact configuration, along with silver-plated brass contacts, ensures efficient and low-resistance switching. Rated for a maximum current of 10 A at 115 VAC or 28 VDC, this switch is suitable for a wide range of applications. Its sealed design, with an IP6K8S rating, provides protection against dust and water ingress, making it ideal for use in harsh industrial or outdoor settings. Quick connect termination and panel mounting make installation easy and convenient. With a durability rating of 100,000 cycles and an operating temperature range from -55 °C to 85 °C, this switch offers long-lasting performance even in extreme conditions. Perfect for use in aerospace, automotive, marine, and other hi-rel applications, the P8 series pushbutton switch is a reliable and versatile solution for your switching needs.