P8-336112A

Heilind Number:OTTP8-336112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-336112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-336112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-336112A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-336112A. This compact yet durable button features a sleek black cap and silver housing, perfect for panel mounting. With a non-illuminated design, it offers reliable functionality in a variety of environments. The round, flat actuator ensures easy operation, while the quick connect termination type simplifies installation. Boasting a high durability rating of 100,000 cycles, this switch guarantees long-lasting performance. Its SPDT contact configuration and 10A current rating make it suitable for a range of applications. Whether used in industrial machinery or consumer electronics, the P8 pushbutton switch is a versatile and dependable choice.