P8-336321A

Heilind Number:OTTP8-336321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-336321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-336321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-336321A

Detailed Description

The P8 series P8-336321A Subminiature Momentary Action Sealed Pushbutton Switch is a reliable and durable component designed for panel mount installation. Featuring a red button cap and silver housing, this switch ensures easy visibility and seamless integration into various devices. With a non-illuminated design, it is suitable for applications where visual feedback is not required. The flat round button actuator, constructed from thermoplastic, offers comfortable operation and long-lasting performance. With a current rating of 10 A and contact plating of silver, it guarantees efficient electrical conductivity. The SPDT contact configuration and On-(On) switch function provide versatility for different circuit requirements. This switch has a high durability rating of 100,000 cycles, making it ideal for demanding environments. Rated for AC and DC voltages up to 115 VAC and 28 VDC respectively, with an operating temperature range from -55 °C to 85 °C, it ensures reliable operation in a wide range of conditions. IP6K8S rated for dust and water resistance, it is suitable for use in harsh environments. Part of the Push Button Switches category, the P8 series P8-336321A is a high-quality component that meets stringent performance standards.