P8-341112C

Heilind Number:OTTP8-341112C
Manufacturer:OTTO Controls
Manufacturer Number:P8-341112C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341112C
Series:P8
Cap Color:Black
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-341112C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341112C. With a sleek design featuring a Black button cap and matching Black case, this switch offers reliable performance in a variety of applications. Boasting a durable aluminum housing and thermoplastic actuator, it ensures longevity even in demanding environments. The Off-(On) switch function, SPST-NO contact configuration, and 10A current rating make it suitable for power control. Operating smoothly at temperatures ranging from -55°C to 85°C, with a 100,000 cycle durability rating, it guarantees consistent functionality. Ideal for panel mounting, it features solder termination and is unsealed, perfect for non-harsh environments. With voltage ratings of 115VAC and 28VDC, this pushbutton switch is a versatile and essential component in any electrical setup. Elevate your control systems with the P8341112C.