P8-341118D

Heilind Number:OTTP8-341118D
Manufacturer:OTTO Controls
Manufacturer Number:P8-341118D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341118D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341118D

Detailed Description

The P8-341118D Pushbutton Switch, part of the P8 series, is a reliable and durable component designed for non-illuminated applications. With a sleek gray cap and black case, it offers a professional aesthetic for panel mounting. Featuring a dome button actuator, this switch ensures comfortable and efficient operation with a 10A current rating. The SPST-NO contact configuration, along with silver-plated brass contacts, guarantees high performance and conductivity. Constructed with a thermoplastic actuator and aluminum housing, it withstands tough environmental conditions with a durability rating of 100,000 cycles. Suitable for a wide temperature range from -55°C to 85°C and rated for 115VAC and 28VDC, this subminiature momentary switch is ideal for various industrial and commercial applications. With its reliable performance and high-quality construction, the P8341118D is a top choice in the realm of pushbutton switches.