P8-341119G

Heilind Number:OTTP8-341119G
Manufacturer:OTTO Controls
Manufacturer Number:P8-341119G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341119G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341119G

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-341119G), a reliable and durable solution for your panel mounting needs. With a sleek design featuring a white button (Dome) actuator and black aluminum housing, this switch offers a high level of performance. Operating at a current rating of 10A and voltage ratings of 115VAC and 28VDC, it ensures efficient functionality in various applications. The SPST-NO contact configuration and silver-plated brass contacts guarantee optimal conductivity. With a durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to last. Perfect for industrial, commercial, and aerospace use.