P8-341121A

Heilind Number:OTTP8-341121A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341121A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341121A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341121A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341121A. This high-quality switch features a sleek design with a red cap and black case, perfect for panel mounting. With a durable aluminum housing and thermoplastic actuator, it guarantees longevity even in demanding environments. The SPST-NO contact configuration and 10 A current rating ensure reliable performance. Ideal for industrial applications, it operates smoothly in temperatures ranging from -55 °C to 85 °C. With a contact plating of silver and 100,000 cycle durability rating, this switch offers exceptional quality and longevity. Whether for commercial or industrial use, this pushbutton switch is a trusted choice.