P8-341211E

Heilind Number:OTTP8-341211E
Manufacturer:OTTO Controls
Manufacturer Number:P8-341211E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341211E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341211E

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341211E, is a reliable and durable component designed for panel mount applications. Featuring a red button with a flat, round actuator, this switch is easy to operate and offers a tactile feedback. With a current rating of 10 A and contact plating of silver, it ensures efficient electrical conductivity. The housing, made of aluminum, provides robust protection, while the thermoplastic actuator material offers longevity. Ideal for non-illuminated setups, this switch has a contact configuration of SPST-NO and operates at a voltage rating of 115 VAC or 28 VDC. With an IP6K4S rating, it is suitable for use in challenging environments with temperature ranges from -55 °C to 85 °C. Perfect for industrial and commercial applications, the P8 Series switch guarantees high performance with a durability rating of 100,000 cycles.