P8-341211G

Heilind Number:OTTP8-341211G
Manufacturer:OTTO Controls
Manufacturer Number:P8-341211G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341211G
Series:P8
Cap Color:Red
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
SKU:OTTP8-341211G

Detailed Description

Introducing the P8 Series P8-341211G Subminiature Momentary Action Sealed Pushbutton Switch, a reliable and durable solution for your control panel needs. Featuring a sleek black case with a vibrant red button, this switch offers a tactile dome actuator for easy operation. With a current rating of 10A and a contact plating of silver, it ensures efficient performance. The SPST-NO contact configuration and Off-(On) switch function make it ideal for a variety of applications. Rated for 100,000 cycles of durability, it guarantees long-lasting use. Suitable for both AC and DC voltage, with maximum operating temperatures of 85°C and a minimum of -55°C, it is versatile and dependable in any environment. Its IP6K4S rating ensures protection against dust and water ingress, making it perfect for industrial or outdoor use. Upgrade your switching system with the P8 Series P8-341211G Pushbutton Switch.