P8-341211H

Heilind Number:OTTP8-341211H
Manufacturer:OTTO Controls
Manufacturer Number:P8-341211H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341211H
Series:P8
Cap Color:Red
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
SKU:OTTP8-341211H

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-341211H. This high-performance switch features a durable aluminum housing in sleek black, with a vibrant red button for easy visibility. Designed for non-illuminated applications, it offers a reliable contact rating of 10A. The button, made of thermoplastic, has a round dome shape for comfortable actuation. With a lifespan of 100,000 cycles, it ensures long-lasting performance even in harsh environments. Ideal for panel mounting, the switch has a solder termination type and a compact actuator length of 0.187 inches. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. The SPST-NO contact configuration guarantees seamless operation, while the IP6K4S rating ensures protection against dust and water ingress. Trust the P8 Series Switch for dependable control in industrial and commercial settings.