P8-341212A

Heilind Number:OTTP8-341212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341212A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-341212A. This high-quality switch features a sleek black cap and case, perfect for seamless integration into any panel. With a durable construction and a lifespan of 100,000 cycles, it guarantees long-lasting performance. The button actuator, made of thermoplastic, offers a comfortable and reliable operation. Operating with a current rating of 10A, this switch is suitable for a wide range of applications. It boasts IP6K4S rating for dust and water resistance, making it ideal for harsh environments. With a contact configuration of SPST-NO and a voltage rating of 115VAC/28VDC, it ensures efficient and safe electrical control. Upgrade your setup with this reliable and versatile pushbutton switch.