P8-341212C

Heilind Number:OTTP8-341212C
Manufacturer:OTTO Controls
Manufacturer Number:P8-341212C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341212C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341212C

Detailed Description

The P8-341212C is a high-performance Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Featuring a sleek black cap and case, it offers a sophisticated look for any panel mount application. With a durable aluminum housing and thermoplastic actuator, this switch is built to last, boasting a durability rating of 100,000 cycles. The contact plating of silver ensures reliable conductivity, while the brass contact material guarantees long-lasting performance. Rated for 10A at 115VAC and 28VDC, and with an IP6K4S rating for protection against dust and moisture, this switch is suitable for a wide range of industrial and commercial applications. Operating smoothly in temperatures ranging from -55°C to 85°C, it is a dependable choice for demanding environments. The SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary activation needs, while the round, flat button actuator provides a comfortable and ergonomic user experience. Whether in machinery, control panels, or consumer electronics, the P8-341212C guarantees reliable operation and longevity, meeting the highest standards of quality and performance.