P8-341221A

Heilind Number:OTTP8-341221A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341221A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341221A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341221A

Detailed Description

Introducing the P8-341221A, a high-performance Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series. Featuring a sleek design with a Red button and Black housing, this switch is perfect for applications where durability and reliability are key. The Button (Flat) actuator with a Round shape offers a comfortable and responsive user experience. With a current rating of 10 A, brass contact material, and silver plating, it ensures excellent conductivity and longevity. Panel mount installation, solder termination, and an IP6K4S rating make it suitable for a wide range of environments. Ideal for Off-(On) switch functions, with a contact configuration of SPST-NO, it operates smoothly at temperatures ranging from -55 °C to 85 °C. Whether used in industrial machinery, automotive systems, or consumer electronics, this switch guarantees optimal performance. Upgrade to the P8-341221A for seamless and efficient control in your applications.