P8-341311A

Heilind Number:OTTP8-341311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341311A

Detailed Description

Introducing our Subminiature Momentary Action Sealed Pushbutton Switch, model P8-341311A from the P8 series. Featuring a striking Red cap and durable Black aluminum case, this switch is perfect for panel mounting applications. The non-illuminated design with a Button (Flat) actuator and Round shape ensures easy operation. With a current rating of 10A and a contact configuration of SPST-NO, it guarantees reliable performance. Crafted with high-quality materials like silver-plated brass contacts and thermoplastic actuator, it offers a long lifespan of 100,000 cycles. Suitable for a wide temperature range from -55°C to 85°C and boasting IP6K8S ingress protection, it can withstand harsh environments. Whether for industrial machinery or consumer electronics, this switch is a versatile and dependable choice.