P8-341311B

Heilind Number:OTTP8-341311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-341311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341311B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341311B

Detailed Description

Introducing the P8-341311B, a durable and reliable subminiature momentary action sealed pushbutton switch from the P8 series. Designed for industrial applications, this switch features a red button with a black case for easy visibility and a sleek appearance. With a high durability rating of 100,000 cycles, it guarantees long-lasting performance in harsh environments. The switch is panel mountable and has a contact configuration of SPST-NO, making it suitable for a variety of circuit configurations. Its sealed housing, made of aluminum and thermoplastic, ensures protection against dust and moisture, with an IP6K8S rating. The switch operates smoothly with a button (dome) actuator, providing tactile feedback. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. Whether used in automotive, aerospace, or industrial machinery, this pushbutton switch delivers reliable performance.