P8-341311C

Heilind Number:OTTP8-341311C
Manufacturer:OTTO Controls
Manufacturer Number:P8-341311C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341311C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341311C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341311C. This high-performance switch features a durable aluminum housing with a black case and a vibrant red button cap. Designed for reliability, it boasts a contact material of brass with silver plating for optimum conductivity. The SPST-NO contact configuration and Off-(On) switch function provide seamless operation. With a 10A current rating and 115VAC/28VDC voltage ratings, this switch is suitable for a wide range of applications. Its IP6K8S rating ensures protection against dust and water ingress, while its -55°C to 85°C operating temperature range guarantees performance in harsh environments. Panel mountable with solder termination, it offers easy installation. With a compact size and round flat button actuator, it is perfect for space-constrained applications. The P8 Series Switch is the ideal choice for demanding industrial and commercial settings.