P8-341312A

Heilind Number:OTTP8-341312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341312A

Detailed Description

Introducing the P8-341312A Subminiature Momentary Action Sealed Pushbutton Switch. This high-quality switch, part of the P8 series, features a sleek black cap and case, making it a stylish and functional addition to any panel. With a durable aluminum housing and a thermoplastic actuator, it's built to withstand even the most demanding environments. The button actuator, with a round shape and flat design, offers easy and comfortable operation. Perfect for various applications, this switch has a non-illuminated design and a contact configuration of SPST-NO. It is rated for 10A of current and can handle voltage ratings of 115VAC and 28VDC. With a contact material of brass and silver plating, it ensures reliable performance over 100,000 cycles. The IP6K8S rating guarantees protection against dust and water ingress, while its wide operating temperature range of -55°C to 85°C makes it suitable for use in diverse conditions. Trust in the P8341312A for seamless and efficient switching in your projects.