P8-341312D

Heilind Number:OTTP8-341312D
Manufacturer:OTTO Controls
Manufacturer Number:P8-341312D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341312D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341312D

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series. Featuring a sleek black cap and case, this switch is designed for panel mount installation. With a durable aluminum housing and a thermoplastic actuator, it ensures long-lasting performance even in harsh environments. The button actuator, made of brass with silver plating, offers a reliable contact for a current rating of 10A at 115VAC or 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, it guarantees functionality in various conditions. With an IP6K8S rating for dust and water resistance, this SPST-NO switch is ideal for industrial applications where reliability is paramount. With a high durability rating of 100,000 cycles, it is a dependable choice for any project requiring a sealed pushbutton switch.