P8-341314A

Heilind Number:OTTP8-341314A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341314A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341314A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341314A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341314A. Designed for durability with a lifespan of 100,000 cycles, this switch features a yellow button cap and black aluminum housing. The flat round button actuator, made of thermoplastic, offers a comfortable and reliable user experience. With a current rating of 10 A, contact plating in silver, and contact material in brass, it ensures efficient conductivity. Operating at temperatures ranging from -55 °C to 85 °C, and with voltage ratings of 115 VAC and 28 VDC, it is suitable for a variety of environments. The SPST-NO contact configuration and Off-(On) switch function make it ideal for applications where a momentary action is required. Panel mount installation and solder termination provide easy and secure setup. IP6K8S rated for dust and water resistance, this pushbutton switch is perfect for industrial and outdoor use, guaranteeing reliable performance.