P8-341315A

Heilind Number:OTTP8-341315A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341315A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341315A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341315A

Detailed Description

Introducing the P8-341315A, a high-quality subminiature momentary action sealed pushbutton switch designed for reliable performance in demanding environments. Part of the P8 series, this switch features a durable aluminum housing with a sleek black case and a vibrant green button. With a contact rating of 10A, it ensures efficient power transmission. The flat round button actuator, made of thermoplastic, offers comfortable operation. It is panel mountable and solder terminated for easy installation. Rated for a durability of 100,000 cycles, it guarantees long-lasting use. With a voltage rating of 115VAC and 28VDC, it is suitable for various applications. Its IP6K8S rating certifies its resistance to dust and water ingress, making it ideal for industrial use. Trust the P8-341315A for dependable performance in your projects.