P8-341319A

Heilind Number:OTTP8-341319A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341319A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341319A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341319A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341319A. This sleek and durable switch features a flat round button actuator with a white cap and black housing, perfect for panel mounting. With a current rating of 10A and a contact plating of silver, it ensures reliable performance for up to 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with IP6K8S ingress protection, it's suitable for a variety of environments. The SPST-NO contact configuration, along with a voltage rating of 115VAC and 28VDC, makes it versatile for different applications. Crafted from aluminum housing with a thermoplastic actuator, it guarantees longevity and robustness. This non-illuminated pushbutton switch is ideal for industrial, automotive, and aerospace use, meeting the highest standards of quality and reliability. Upgrade your control systems with the P8 Series Pushbutton Switch for seamless and efficient operation.