P8-341321A

Heilind Number:OTTP8-341321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341321A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341321A. Featuring a sleek design with a Red button cap and Black case, this switch offers reliable performance in a variety of applications. With a durable aluminum housing and thermoplastic actuator, it ensures long-lasting use even in harsh environments. The SPST-NO contact configuration and 10A current rating make it ideal for controlling power circuits. Panel mountable with solder termination, it provides easy installation. Operating at temperatures ranging from -55°C to 85°C, it is suitable for both indoor and outdoor use. With a high durability rating of 100,000 cycles and IP6K8S ingress protection, this switch guarantees longevity and reliability. Perfect for use in industrial, automotive, and aerospace applications, the P8 Series Pushbutton Switch is a versatile and essential component in any electrical system.