P8-341321B

Heilind Number:OTTP8-341321B
Manufacturer:OTTO Controls
Manufacturer Number:P8-341321B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341321B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341321B

Detailed Description

Introducing the P8-341321B, a high-performance subminiature momentary action sealed pushbutton switch designed for reliable operation in demanding environments. Part of the P8 series, this switch features a durable aluminum housing with a sleek black case and a vibrant red button cap. With a non-illuminated design, it boasts a durability rating of 100,000 cycles, ensuring long-lasting performance. The button actuator, made of thermoplastic, offers a comfortable tactile feel with a round shape and a 0.25-inch length. Ideal for panel mounting, it has a solder termination type and is rated for a maximum operating temperature of 85°C and a minimum of -55°C. With a contact configuration of SPST-NO and a current rating of 10A, it provides reliable switching for various applications. Whether in industrial machinery, automotive systems, or consumer electronics, this IP6K8S-rated switch guarantees dependable performance. Upgrade your control panel with the P8-341321B and experience precision switching like never before.