P8-341321G

Heilind Number:OTTP8-341321G
Manufacturer:OTTO Controls
Manufacturer Number:P8-341321G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341321G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341321G

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-341321G), a durable and reliable component for your electronic applications. Featuring a red button cap and a sleek black aluminum housing, this switch is both visually striking and functional. With a flat round button actuator made of thermoplastic, it offers a comfortable and responsive user experience. The SPST-NO contact configuration and 10A current rating ensure efficient power transmission, while the silver-plated brass contacts guarantee long-lasting performance with a durability rating of 100,000 cycles. Suitable for panel mounting and solder termination, this switch is versatile and easy to install. Operating at temperatures ranging from -55°C to 85°C and rated for 115VAC and 28VDC, it is suitable for a wide range of environments. IP6K8S rated for dust and water resistance, this switch is ideal for applications where reliability is paramount. Upgrade your control systems with the P8 Series Pushbutton Switch.