P8-341322A

Heilind Number:OTTP8-341322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341322A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341322A. With a sleek black cap and case, this switch boasts a durable aluminum housing and a thermoplastic actuator for reliable performance. Featuring a non-illuminated design and a button (flat) actuator shape, it is ideal for panel mount applications. The SPST-NO contact configuration with silver contact plating and brass contact material ensures efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch is suitable for a variety of environments. With a durability rating of 100,000 cycles and an IP6K8S ingress protection rating, it guarantees long-lasting functionality even in harsh conditions. Perfect for use in high-reliability applications, the P8 Series Pushbutton Switch is a dependable choice for your electronic control needs.