P8-341322B

Heilind Number:OTTP8-341322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-341322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341322B

Detailed Description

Introducing the P8-341322B, a sleek and reliable pushbutton switch perfect for various applications. Featuring a durable black aluminum housing and a matching panel mount design, this switch is not only aesthetically pleasing but also built to last. The non-illuminated button with a round dome actuator provides a satisfying tactile feedback, while the SPST-NO contact configuration ensures seamless connectivity. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for both low and high power applications. Solder termination and a sealed construction make it easy to install and protect against environmental factors. Operating smoothly in temperatures ranging from -55°C to 85°C, and boasting a durability rating of 100,000 cycles, the P8-341322B guarantees long-term performance. Whether used in industrial machinery, automotive systems, or consumer electronics, this subminiature momentary action switch delivers precision and reliability with every press.