P8-341322C

Heilind Number:OTTP8-341322C
Manufacturer:OTTO Controls
Manufacturer Number:P8-341322C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341322C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341322C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341322C. This high-quality switch features a durable aluminum housing with a sleek black cap and case, perfect for panel mounting applications. The non-illuminated button with a round flat actuator design offers a reliable Off-(On) switch function, ideal for various electronic devices. With a current rating of 10A and contact plating of silver, it ensures efficient conductivity. The SPST-NO contact configuration and sealed construction guarantee reliable performance in harsh environments, with a durability rating of 100,000 cycles. Suitable for both AC (115V) and DC (28V) voltage systems, this switch operates smoothly in temperatures ranging from -55°C to 85°C. Solder termination and IP6K8S rating make it easy to install and maintain, meeting the demands of industrial and commercial applications with precision and longevity. Upgrade your control systems with the P8 Series Pushbutton Switch, a dependable choice for critical operations.