P8-341324A

Heilind Number:OTTP8-341324A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341324A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341324A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341324A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341324A. This high-performance switch features a yellow button with a round, flat actuator design, perfect for easy and efficient operation. With a durable aluminum housing and thermoplastic actuator material, it ensures long-lasting reliability in any application. The switch offers a current rating of 10A, contact plating with silver, and a contact configuration of SPST-NO, making it ideal for various electronic devices. Its IP6K8S rating guarantees protection against dust and water ingress, while the wide operating temperature range of -55°C to 85°C ensures reliable performance even in harsh environments. Whether for industrial machinery, aerospace systems, or automotive applications, this pushbutton switch is the perfect choice for demanding projects.