P8-341325A

Heilind Number:OTTP8-341325A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341325A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341325A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341325A

Detailed Description

Introducing the P8-341325A, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P8 series, this switch features a flat green button with a round actuator, housed in a durable black aluminum casing. With a non-illuminated design, it is perfect for applications where visibility is not a concern. The SPST-NO contact configuration and silver-plated brass contacts ensure dependable operation, while the sealed construction and IP6K8S rating provide protection against dust and water ingress. With a high durability rating of 100,000 cycles, this switch is built to last. Ideal for panel mounting, it has a solder termination type and can handle up to 10A at 115VAC or 28VDC. From industrial machinery to automotive applications, the P8-341325A is the perfect choice for reliable momentary switching.